



MAX31334SHLD# | |
|---|---|
DigiKey Part Number | 505-MAX31334SHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31334SHLD# |
Description | EVKIT FOR MAX31334 RTC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31334 Real Time Clock (RTC) Clock Timing Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | MAX31334 | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.130.84000 | Fr.130.84 |
| Unit Price without VAT: | Fr.130.84000 |
|---|---|
| Unit Price with VAT: | Fr.141.43804 |

