STM6600BQ24DM6F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6601GU2BDM6F

DigiKey Part Number
497-14857-2-ND - Tape & Reel (TR)
497-14857-1-ND - Cut Tape (CT)
497-14857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6601GU2BDM6F
Description
IC SUPERVISOR 1 CHANNEL 12TDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
STM6601GU2BDM6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Smart ON/OFF Controller
Number of Voltages Monitored
1
Voltage - Threshold
3.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
240ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN
Supplier Device Package
12-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,815
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.62000Fr.2.62
10Fr.1.96200Fr.19.62
25Fr.1.79880Fr.44.97
100Fr.1.61960Fr.161.96
250Fr.1.53416Fr.383.54
500Fr.1.48262Fr.741.31
1,000Fr.1.44024Fr.1,440.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.38787Fr.4,163.61
Manufacturers Standard Package
Unit Price without VAT:Fr.2.62000
Unit Price with VAT:Fr.2.83222