
STM6822LWY6F | |
|---|---|
DigiKey Part Number | 497-STM6822LWY6FTR-ND - Tape & Reel (TR) 497-STM6822LWY6FCT-ND - Cut Tape (CT) 497-STM6822LWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6822LWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6822LWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.62300 | Fr.6.23 |
| 25 | Fr.0.56240 | Fr.14.06 |
| 100 | Fr.0.49650 | Fr.49.65 |
| 250 | Fr.0.46508 | Fr.116.27 |
| 500 | Fr.0.44608 | Fr.223.04 |
| 1,000 | Fr.0.43044 | Fr.430.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.40757 | Fr.1,222.71 |
| 6,000 | Fr.0.39819 | Fr.2,389.14 |
| 9,000 | Fr.0.39349 | Fr.3,541.41 |
| 15,000 | Fr.0.38829 | Fr.5,824.35 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

