Supervisor Open Drain or Open Collector 5 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6905PWEDS6F

DigiKey Part Number
497-7020-2-ND - Tape & Reel (TR)
497-7020-1-ND - Cut Tape (CT)
497-7020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6905PWEDS6F
Description
IC SUPERVISOR 5 CHANNEL 8MSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 5 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
STM6905PWEDS6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
5
Voltage - Threshold
1.683V, 2.866V, Adj, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.18000Fr.2.18
10Fr.1.62200Fr.16.22
25Fr.1.48440Fr.37.11
100Fr.1.33290Fr.133.29
250Fr.1.26052Fr.315.13
500Fr.1.21692Fr.608.46
1,000Fr.1.18100Fr.1,181.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.1.12714Fr.4,508.56
Manufacturers Standard Package
Unit Price without VAT:Fr.2.18000
Unit Price with VAT:Fr.2.35658