48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AF6288TDX

DigiKey Part Number
STM8AF6288TDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM8AF6288TDX
Description
IC MCU 8BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM8AF6288TDX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8A
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400Fr.2.15053Fr.5,161.27
Manufacturers Standard Package
Unit Price without VAT:Fr.2.15053
Unit Price with VAT:Fr.2.32472