
STM8S207MBT6BTR | |
|---|---|
DigiKey Part Number | 497-19030-2-ND - Tape & Reel (TR) 497-19030-1-ND - Cut Tape (CT) 497-19030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S207MBT6BTR |
Description | IC MCU 8BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207MBT6BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.92000 | Fr.3.92 |
| 10 | Fr.2.99000 | Fr.29.90 |
| 25 | Fr.2.75640 | Fr.68.91 |
| 100 | Fr.2.49950 | Fr.249.95 |
| 250 | Fr.2.37704 | Fr.594.26 |
| 500 | Fr.2.30320 | Fr.1,151.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.24245 | Fr.2,242.45 |
| 2,000 | Fr.2.19246 | Fr.4,384.92 |
| 3,000 | Fr.2.16740 | Fr.6,502.20 |
| Unit Price without VAT: | Fr.3.92000 |
|---|---|
| Unit Price with VAT: | Fr.4.23752 |



