
| STM8TL53G4U6 | |
|---|---|
| DigiKey Part Number | STM8TL53G4U6-ND | 
| Manufacturer | |
| Manufacturer Product Number | STM8TL53G4U6 | 
| Description | IC MCU 8BIT 16KB FLASH 28UFQFPN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | STM8 STM8T Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STM8TL53G4U6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | STM8 | |
| Core Size | 8-Bit | |
| Speed | 16MHz | |
| Connectivity | I2C, SPI, UART/USART | |
| Peripherals | POR, ProxSense, PWM, WDT | |
| Number of I/O | 17 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 2K x 8 | |
| RAM Size | 4K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
| Data Converters | - | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 28-UFQFPN (4x4) | |
| Package / Case | 28-UFQFN | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.46000 | Fr.2.46 | 
| 10 | Fr.1.85600 | Fr.18.56 | 
| 25 | Fr.1.70440 | Fr.42.61 | 
| 100 | Fr.1.53720 | Fr.153.72 | 
| 490 | Fr.1.43000 | Fr.700.70 | 
| Unit Price without VAT: | Fr.2.46000 | 
|---|---|
| Unit Price with VAT: | Fr.2.65926 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland