24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW4102IQT

DigiKey Part Number
497-6840-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STW4102IQT
Description
IC BATT MONITOR LI-ION 24QFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
-
Interface
I2C, USB
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.