
STP110N55F6 | |
|---|---|
DigiKey Part Number | 497-13552-5-ND |
Manufacturer | |
Manufacturer Product Number | STP110N55F6 |
Description | MOSFET N-CH 55V 110A TO220 |
Customer Reference | |
Detailed Description | N-Channel 55 V 110A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP110N55F6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.34000 | Fr.2.34 |
| 50 | Fr.1.17920 | Fr.58.96 |
| 100 | Fr.1.06640 | Fr.106.64 |
| Unit Price without VAT: | Fr.2.34000 |
|---|---|
| Unit Price with VAT: | Fr.2.52954 |

