
STP1612PW05MTR | |
|---|---|
DigiKey Part Number | 497-10620-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP1612PW05MTR |
Description | IC LED DRVR LINEAR PWM 60MA 24SO |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 60mA 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 60mA | |
Frequency | 30MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |

