N-Channel 650 V 28A (Tc) 223W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP30N65DM6AG

DigiKey Part Number
497-STP30N65DM6AG-ND
Manufacturer
Manufacturer Product Number
STP30N65DM6AG
Description
DISCRETE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 28A (Tc) 223W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP30N65DM6AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
115mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
223W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.2.27842Fr.2,278.42
Manufacturers Standard Package
Unit Price without VAT:Fr.2.27842
Unit Price with VAT:Fr.2.46297