Parametric Equivalent

| STPS40150CGY-TR | |
|---|---|
| DigiKey Part Number | STPS40150CGY-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | STPS40150CGY-TR | 
| Description | DIODE ARRAY SCHOT 150V 20A D2PAK | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STPS40150CGY-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 150 V | |
| Current - Average Rectified (Io) (per Diode) | 20A | |
| Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 15 µA @ 150 V | |
| Operating Temperature - Junction | -40°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | D2PAK | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.73648 | Fr.736.48 | 
| 2,000 | Fr.0.71638 | Fr.1,432.76 | 
| 3,000 | Fr.0.70632 | Fr.2,118.96 | 
| 5,000 | Fr.0.69516 | Fr.3,475.80 | 
| 7,000 | Fr.0.68864 | Fr.4,820.48 | 
| 10,000 | Fr.0.68238 | Fr.6,823.80 | 
| Unit Price without VAT: | Fr.0.73648 | 
|---|---|
| Unit Price with VAT: | Fr.0.79613 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland