Diode Array 1 Pair Common Cathode 170 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS16170CB-TR

DigiKey Part Number
497-6078-2-ND - Tape & Reel (TR)
497-6078-1-ND - Cut Tape (CT)
497-6078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS16170CB-TR
Description
DIODE ARRAY SCHOTT 170V 8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
STPS16170CB-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 170 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,203
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.88000Fr.0.88
10Fr.0.59500Fr.5.95
100Fr.0.42900Fr.42.90
500Fr.0.33448Fr.167.24
1,000Fr.0.30402Fr.304.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.26594Fr.664.85
5,000Fr.0.25069Fr.1,253.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.88000
Unit Price with VAT:Fr.0.95128