STTH1R02ZF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2H100ZF

DigiKey Part Number
497-17152-2-ND - Tape & Reel (TR)
497-17152-1-ND - Cut Tape (CT)
497-17152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2H100ZF
Description
DIODE SCHOTTKY 100V 2A SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
STPS2H100ZF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,783
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.16200Fr.1.62
100Fr.0.12620Fr.12.62
500Fr.0.09408Fr.47.04
1,000Fr.0.08368Fr.83.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05171Fr.155.13
6,000Fr.0.04960Fr.297.60
9,000Fr.0.04810Fr.432.90
15,000Fr.0.04784Fr.717.60
21,000Fr.0.04768Fr.1,001.28
30,000Fr.0.04753Fr.1,425.90
75,000Fr.0.04718Fr.3,538.50
150,000Fr.0.04570Fr.6,855.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944