
STPS3150UF | |
|---|---|
DigiKey Part Number | 497-8034-2-ND - Tape & Reel (TR) 497-8034-1-ND - Cut Tape (CT) 497-8034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3150UF |
Description | DIODE SCHOTTKY 150V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3150UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.28700 | Fr.2.87 |
| 100 | Fr.0.20870 | Fr.20.87 |
| 500 | Fr.0.15820 | Fr.79.10 |
| 1,000 | Fr.0.13791 | Fr.137.91 |
| 2,000 | Fr.0.12816 | Fr.256.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.10019 | Fr.500.95 |
| 10,000 | Fr.0.08940 | Fr.894.00 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |












