
STPS3170AFN | |
|---|---|
DigiKey Part Number | 497-STPS3170AFNTR-ND - Tape & Reel (TR) 497-STPS3170AFNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS3170AFN |
Description | DIODE SCHO 170V 3A SMAFLAT NOTCH |
Customer Reference | |
Detailed Description | Diode 170 V 3A Surface Mount SMAflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS3170AFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 170 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat Notch | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.34400 | Fr.3.44 |
| 100 | Fr.0.22100 | Fr.22.10 |
| 500 | Fr.0.16780 | Fr.83.90 |
| 1,000 | Fr.0.15066 | Fr.150.66 |
| 2,000 | Fr.0.13623 | Fr.272.46 |
| 5,000 | Fr.0.12060 | Fr.603.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.11093 | Fr.1,109.30 |
| 20,000 | Fr.0.10280 | Fr.2,056.00 |
| 30,000 | Fr.0.09866 | Fr.2,959.80 |
| 50,000 | Fr.0.09640 | Fr.4,820.00 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

