
STPS3H100AFY | |
|---|---|
DigiKey Part Number | 497-17872-2-ND - Tape & Reel (TR) 497-17872-1-ND - Cut Tape (CT) 497-17872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3H100AFY |
Description | DIODE SCHOTTK 100V 3A SOD128FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3H100AFY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD128Flat |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG10030ELPX | Nexperia USA Inc. | 249,005 | 1727-2397-1-ND | Fr.0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.44900 | Fr.4.49 |
| 100 | Fr.0.29130 | Fr.29.13 |
| 500 | Fr.0.22310 | Fr.111.55 |
| 1,000 | Fr.0.20111 | Fr.201.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.17318 | Fr.519.54 |
| 6,000 | Fr.0.15911 | Fr.954.66 |
| 9,000 | Fr.0.15193 | Fr.1,367.37 |
| 15,000 | Fr.0.14388 | Fr.2,158.20 |
| 21,000 | Fr.0.13911 | Fr.2,921.31 |
| 30,000 | Fr.0.13447 | Fr.4,034.10 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |











