
STSPIN948TR | |
|---|---|
DigiKey Part Number | 497-STSPIN948TR-ND - Tape & Reel (TR) 497-STSPIN948TRCT-ND - Cut Tape (CT) 497-STSPIN948TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN948TR |
Description | SCALABLE 4.5 A DUAL FULL-BRIDGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN948TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4.5A | |
Voltage - Supply | 2.8V ~ 3.6V | |
Voltage - Load | 5.2V ~ 58V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.85000 | Fr.2.85 |
| 10 | Fr.2.15100 | Fr.21.51 |
| 25 | Fr.1.97560 | Fr.49.39 |
| 100 | Fr.1.78200 | Fr.178.20 |
| 250 | Fr.1.68972 | Fr.422.43 |
| 500 | Fr.1.63406 | Fr.817.03 |
| 1,000 | Fr.1.58828 | Fr.1,588.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.53994 | Fr.3,849.85 |
| 5,000 | Fr.1.51080 | Fr.7,554.00 |
| Unit Price without VAT: | Fr.2.85000 |
|---|---|
| Unit Price with VAT: | Fr.3.08085 |

