
STSPIN958TR | |
|---|---|
DigiKey Part Number | 497-STSPIN958TR-ND - Tape & Reel (TR) 497-STSPIN958TRCT-ND - Cut Tape (CT) 497-STSPIN958TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN958TR |
Description | SCALABLE 5 A FULL-BRIDGE DRIVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN958TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 2.8V ~ 3.6V | |
Voltage - Load | 5.05V ~ 58V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 10 | Fr.1.35400 | Fr.13.54 |
| 25 | Fr.1.23640 | Fr.30.91 |
| 100 | Fr.1.10680 | Fr.110.68 |
| 250 | Fr.1.04484 | Fr.261.21 |
| 500 | Fr.1.00754 | Fr.503.77 |
| 1,000 | Fr.0.97683 | Fr.976.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.93888 | Fr.2,816.64 |
| 6,000 | Fr.0.92032 | Fr.5,521.92 |
| Unit Price without VAT: | Fr.1.82000 |
|---|---|
| Unit Price with VAT: | Fr.1.96742 |


