
STTH1602CGY-TR | |
|---|---|
DigiKey Part Number | 497-18031-2-ND - Tape & Reel (TR) 497-18031-1-ND - Cut Tape (CT) 497-18031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1602CGY-TR |
Description | DIODE ARRAY GP 200V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH1602CGY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.49000 | Fr.1.49 |
| 10 | Fr.0.95200 | Fr.9.52 |
| 100 | Fr.0.72700 | Fr.72.70 |
| 500 | Fr.0.57860 | Fr.289.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.43794 | Fr.437.94 |
| 2,000 | Fr.0.40480 | Fr.809.60 |
| Unit Price without VAT: | Fr.1.49000 |
|---|---|
| Unit Price with VAT: | Fr.1.61069 |

