
STTH5L04DEE-TR | |
|---|---|
DigiKey Part Number  | 497-13334-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | STTH5L04DEE-TR  | 
Description  | DIODE STANDARD 400V 5A POWERFLAT  | 
Customer Reference  | |
Detailed Description  | Diode 400 V 5A Surface Mount PowerFlat™ (3.3x3.3)  | 
EDA/CAD Models  | STTH5L04DEE-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 400 V  | |
Current - Average Rectified (Io)  | 5A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.25 V @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 60 ns  | |
Current - Reverse Leakage @ Vr  | 2.5 µA @ 400 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | PowerFlat™ (3.3x3.3)  | |
Operating Temperature - Junction  | 150°C (Max)  | |
Base Product Number  | 

