
SRR7045-3R3M | |
|---|---|
DigiKey Part Number | 118-SRR7045-3R3MTR-ND - Tape & Reel (TR) 118-SRR7045-3R3MCT-ND - Cut Tape (CT) 118-SRR7045-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-3R3M |
Description | FIXED IND 3.3UH 3.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.42100 | Fr.4.21 |
| 100 | Fr.0.34620 | Fr.34.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.29612 | Fr.296.12 |
| 2,000 | Fr.0.27923 | Fr.558.46 |
| 3,000 | Fr.0.26981 | Fr.809.43 |
| 5,000 | Fr.0.25840 | Fr.1,292.00 |
| 7,000 | Fr.0.25116 | Fr.1,758.12 |
| 10,000 | Fr.0.24371 | Fr.2,437.10 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

