
STUSB1602AQTR | |
---|---|
DigiKey Part Number | 497-17648-2-ND - Tape & Reel (TR) 497-17648-1-ND - Cut Tape (CT) 497-17648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB1602AQTR |
Description | CONDITIONING & INTERFACES |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB1602AQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.1V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.78000 | Fr.1.78 |
10 | Fr.1.32400 | Fr.13.24 |
25 | Fr.1.20800 | Fr.30.20 |
100 | Fr.1.08030 | Fr.108.03 |
250 | Fr.1.01948 | Fr.254.87 |
500 | Fr.0.98284 | Fr.491.42 |
1,000 | Fr.0.95264 | Fr.952.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.89675 | Fr.3,587.00 |
8,000 | Fr.0.88009 | Fr.7,040.72 |
Unit Price without VAT: | Fr.1.78000 |
---|---|
Unit Price with VAT: | Fr.1.92418 |