


STV5348D | |
|---|---|
DigiKey Part Number | STV5348D-ND |
Manufacturer | |
Manufacturer Product Number | STV5348D |
Description | IC DECODER TELETEXT/VPS 28-SOIC |
Customer Reference | |
Detailed Description | Video Decoder IC 28-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |

