
STW33N60M6 | |
|---|---|
DigiKey Part Number | 497-18252-ND |
Manufacturer | |
Manufacturer Product Number | STW33N60M6 |
Description | MOSFET N-CH 600V TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tj) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW33N60M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.77000 | Fr.4.77 |
| 10 | Fr.3.19800 | Fr.31.98 |
| 100 | Fr.2.30640 | Fr.230.64 |
| 600 | Fr.1.89203 | Fr.1,135.22 |
| 1,200 | Fr.1.86675 | Fr.2,240.10 |
| Unit Price without VAT: | Fr.4.77000 |
|---|---|
| Unit Price with VAT: | Fr.5.15637 |

