Bipolar (BJT) Transistor NPN 400 V 1 A 1.5 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX13003

DigiKey Part Number
STX13003-ND
Manufacturer
Manufacturer Product Number
STX13003
Description
TRANS NPN 400V 1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1 A 1.5 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 1.5A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 500mA, 2V
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.