Power Switch/Driver 1:1 N-Channel 70A PowerSO-16™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5E006ASPTR-E

DigiKey Part Number
497-11623-2-ND - Tape & Reel (TR)
497-11623-1-ND - Cut Tape (CT)
497-11623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND5E006ASPTR-E
Description
IC PWR SWITCH N-CHAN 1:1 PWRSO16
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 70A PowerSO-16™
Datasheet
 Datasheet
EDA/CAD Models
VND5E006ASPTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
70A
Rds On (Typ)
5mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-16™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.75000Fr.5.75
10Fr.4.44200Fr.44.42
25Fr.4.11440Fr.102.86
100Fr.3.75390Fr.375.39
250Fr.3.58204Fr.895.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.3.45442Fr.2,072.65
1,200Fr.3.37340Fr.4,048.08
1,800Fr.3.33284Fr.5,999.11
Manufacturers Standard Package
Unit Price without VAT:Fr.5.75000
Unit Price with VAT:Fr.6.21575