Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7491LP

DigiKey Part Number
TDA7491LP-ND
Manufacturer
Manufacturer Product Number
TDA7491LP
Description
IC AMP CLSS D STER 5W POWERSSO36
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
5W x 2 @ 8Ohm
Voltage - Supply
5V ~ 14V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
PowerSSO-36 EPD
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types