
TN4050HP-12WY | |
|---|---|
DigiKey Part Number | 497-TN4050HP-12WY-ND |
Manufacturer | |
Manufacturer Product Number | TN4050HP-12WY |
Description | SCR 1.2KV 40A TO-247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 40 A Standard Recovery Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN4050HP-12WY Models |
Category | Current - Off State (Max) 5 µA |
Manufacturer STMicroelectronics | Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 440A |
Packaging Tube | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 1.2 kV | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 50 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.55 V | Package / Case TO-247-3 |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package TO-247-3 |
Current - On State (It (RMS)) (Max) 40 A | Base Product Number |
Current - Hold (Ih) (Max) 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.58000 | Fr.4.58 |
| 30 | Fr.2.58633 | Fr.77.59 |
| 120 | Fr.2.14625 | Fr.257.55 |
| 510 | Fr.1.82359 | Fr.930.03 |
| 1,020 | Fr.1.70588 | Fr.1,740.00 |
| 2,010 | Fr.1.66224 | Fr.3,341.10 |
| Unit Price without VAT: | Fr.4.58000 |
|---|---|
| Unit Price with VAT: | Fr.4.95098 |

