Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1872IN

DigiKey Part Number
497-2239-5-ND
Manufacturer
Manufacturer Product Number
TS1872IN
Description
IC OPAMP GP 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-Mini DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.42000Fr.1.42
10Fr.1.05400Fr.10.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.42000
Unit Price with VAT:Fr.1.53502