
TS3702CDT | |
|---|---|
DigiKey Part Number | 497-6611-2-ND - Tape & Reel (TR) 497-6611-1-ND - Cut Tape (CT) 497-6611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3702CDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3702CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 82dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.65400 | Fr.6.54 |
| 25 | Fr.0.59120 | Fr.14.78 |
| 100 | Fr.0.52190 | Fr.52.19 |
| 250 | Fr.0.48900 | Fr.122.25 |
| 500 | Fr.0.46914 | Fr.234.57 |
| 1,000 | Fr.0.45278 | Fr.452.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.38607 | Fr.965.18 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

