


TS462CST | |
|---|---|
DigiKey Part Number | 497-8109-2-ND - Tape & Reel (TR) 497-8109-1-ND - Cut Tape (CT) 497-8109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS462CST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS462CST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.83000 | Fr.1.83 |
| 10 | Fr.1.35500 | Fr.13.55 |
| 25 | Fr.1.23720 | Fr.30.93 |
| 100 | Fr.1.10690 | Fr.110.69 |
| 250 | Fr.1.04480 | Fr.261.20 |
| 500 | Fr.1.00738 | Fr.503.69 |
| 1,000 | Fr.0.97658 | Fr.976.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.41508 | Fr.1,660.32 |
| Unit Price without VAT: | Fr.1.83000 |
|---|---|
| Unit Price with VAT: | Fr.1.97823 |

