


TS4890IST | |
|---|---|
DigiKey Part Number | 497-6776-2-ND - Tape & Reel (TR) 497-6776-1-ND - Cut Tape (CT) 497-6776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4890IST |
Description | IC AMP CLASS AB MONO 1W 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS4890IST Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Standby, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-MiniSO |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4889MM/NOPB | Texas Instruments | 1,217 | LM4889MM/NOPBCT-ND | Fr.1.10000 | Similar |
| LM4890MM/NOPB | Texas Instruments | 2,580 | 296-39022-1-ND | Fr.1.49000 | Similar |
| LM4890MMX/NOPB | Texas Instruments | 6,870 | 296-47790-1-ND | Fr.1.03000 | Similar |
| TPA6203A1DGN | Texas Instruments | 4,038 | 296-26888-5-ND | Fr.0.88000 | Similar |
| TPA6203A1DGNR | Texas Instruments | 4,512 | 296-19604-1-ND | Fr.0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.59600 | Fr.5.96 |
| 25 | Fr.0.53800 | Fr.13.45 |
| 100 | Fr.0.47450 | Fr.47.45 |
| 250 | Fr.0.44408 | Fr.111.02 |
| 500 | Fr.0.42578 | Fr.212.89 |
| 1,000 | Fr.0.41465 | Fr.414.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.35778 | Fr.1,431.12 |
| 8,000 | Fr.0.34991 | Fr.2,799.28 |
| 12,000 | Fr.0.34597 | Fr.4,151.64 |
| 20,000 | Fr.0.34160 | Fr.6,832.00 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

