
TS831-4IDT | |
|---|---|
DigiKey Part Number | 497-TS831-4IDTTR-ND - Tape & Reel (TR) 497-TS831-4IDTCT-ND - Cut Tape (CT) 497-TS831-4IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS831-4IDT |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS831-4IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20µs Typical Response Time | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.73500 | $7.35 |
| 25 | $0.66360 | $16.59 |
| 100 | $0.58500 | $58.50 |
| 250 | $0.54744 | $136.86 |
| 500 | $0.52480 | $262.40 |
| 1,000 | $0.50616 | $506.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48649 | $1,216.22 |
| 5,000 | $0.47464 | $2,373.20 |
| 7,500 | $0.46870 | $3,515.25 |
| 12,500 | $0.46213 | $5,776.62 |
| 17,500 | $0.45828 | $8,019.90 |
| Unit Price without VAT: | $1.02000 |
|---|---|
| Unit Price with VAT: | $1.10262 |

