
TS922AIDT | |
|---|---|
DigiKey Part Number | 497-6221-2-ND - Tape & Reel (TR) 497-6221-1-ND - Cut Tape (CT) 497-6221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS922AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.67700 | Fr.6.77 |
| 25 | Fr.0.61240 | Fr.15.31 |
| 100 | Fr.0.54140 | Fr.54.14 |
| 250 | Fr.0.50752 | Fr.126.88 |
| 500 | Fr.0.48706 | Fr.243.53 |
| 1,000 | Fr.0.47026 | Fr.470.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.45251 | Fr.1,131.28 |
| 5,000 | Fr.0.44181 | Fr.2,209.05 |
| 7,500 | Fr.0.43645 | Fr.3,273.38 |
| 12,500 | Fr.0.43052 | Fr.5,381.50 |
| 17,500 | Fr.0.42705 | Fr.7,473.38 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |

