
STM6777SFWB6F | |
|---|---|
DigiKey Part Number | 497-7998-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6777SFWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6777SFWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.05V, 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.49260 | Fr.1,477.80 |
| 6,000 | Fr.0.48165 | Fr.2,889.90 |
| 9,000 | Fr.0.47616 | Fr.4,285.44 |
| 15,000 | Fr.0.47008 | Fr.7,051.20 |
| Unit Price without VAT: | Fr.0.49260 |
|---|---|
| Unit Price with VAT: | Fr.0.53250 |

