
TSC210ICT | |
|---|---|
DigiKey Part Number | 497-TSC210ITR-ND - Tape & Reel (TR) 497-TSC210ICT-ND - Cut Tape (CT) 497-TSC210IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC210ICT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSC210ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 25 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.10000 | Fr.1.10 |
| 10 | Fr.0.80000 | Fr.8.00 |
| 25 | Fr.0.72520 | Fr.18.13 |
| 100 | Fr.0.64310 | Fr.64.31 |
| 250 | Fr.0.60396 | Fr.150.99 |
| 500 | Fr.0.58032 | Fr.290.16 |
| 1,000 | Fr.0.56087 | Fr.560.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.53681 | Fr.1,610.43 |
| 6,000 | Fr.0.52506 | Fr.3,150.36 |
| 9,000 | Fr.0.51917 | Fr.4,672.53 |
| 15,000 | Fr.0.51265 | Fr.7,689.75 |
| Unit Price without VAT: | Fr.1.10000 |
|---|---|
| Unit Price with VAT: | Fr.1.18910 |

