Current Sense Amplifier 1 Circuit Push-Pull SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC210IYCT

DigiKey Part Number
497-TSC210IYCTTR-ND - Tape & Reel (TR)
497-TSC210IYCT-ND - Cut Tape (CT)
497-TSC210IYCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC210IYCT
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TSC210IYCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
0.2V/µs
Gain Bandwidth Product
25 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
35 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,174
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.49000Fr.1.49
10Fr.1.09400Fr.10.94
25Fr.0.99560Fr.24.89
100Fr.0.88780Fr.88.78
250Fr.0.83636Fr.209.09
500Fr.0.80538Fr.402.69
1,000Fr.0.77986Fr.779.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.59830Fr.1,794.90
6,000Fr.0.58546Fr.3,512.76
9,000Fr.0.57902Fr.5,211.18
Manufacturers Standard Package
Unit Price without VAT:Fr.1.49000
Unit Price with VAT:Fr.1.61069