16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH94ID

DigiKey Part Number
497-3072-5-ND
Manufacturer
Manufacturer Product Number
TSH94ID
Description
IC OPAMP GP 4 CIRCUIT 16SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TSH94ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
110V/µs
Gain Bandwidth Product
150 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
3 mV
Current - Supply
4.5mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types