Similar
Similar
Similar
Similar
Similar
Similar

TSX632IST | |
|---|---|
DigiKey Part Number | 497-14094-2-ND - Tape & Reel (TR) 497-14094-1-ND - Cut Tape (CT) 497-14094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX632IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX632IST Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 92 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8566ARMZ-R2 | Analog Devices Inc. | 0 | AD8566ARMZ-R2TR-ND | Fr.0.00000 | Similar |
| AD8566ARMZ-REEL | Analog Devices Inc. | 8,916 | 505-AD8566ARMZ-REELCT-ND | Fr.2.02000 | Similar |
| LMC6482IMM/NOPB | Texas Instruments | 0 | LMC6482IMM/NOPBCT-ND | Fr.1.38000 | Similar |
| LMC6482IMMX/NOPB | Texas Instruments | 0 | LMC6482IMMX/NOPBCT-ND | Fr.1.29000 | Similar |
| TLC2252AIPW | Texas Instruments | 0 | TLC2252AIPW-ND | Fr.1.45557 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.39000 | Fr.1.39 |
| 10 | Fr.1.02400 | Fr.10.24 |
| 25 | Fr.0.93080 | Fr.23.27 |
| 100 | Fr.0.82880 | Fr.82.88 |
| 250 | Fr.0.78004 | Fr.195.01 |
| 500 | Fr.0.75070 | Fr.375.35 |
| 1,000 | Fr.0.74790 | Fr.747.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.69030 | Fr.2,761.20 |
| 8,000 | Fr.0.67683 | Fr.5,414.64 |
| Unit Price without VAT: | Fr.1.39000 |
|---|---|
| Unit Price with VAT: | Fr.1.50259 |




