
VIPER013BLSTR | |
---|---|
DigiKey Part Number | 497-18086-2-ND - Tape & Reel (TR) 497-18086-1-ND - Cut Tape (CT) 497-18086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER013BLSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER013BLSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 8 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.73000 | Fr.0.73 |
10 | Fr.0.51900 | Fr.5.19 |
25 | Fr.0.46800 | Fr.11.70 |
100 | Fr.0.41170 | Fr.41.17 |
250 | Fr.0.38476 | Fr.96.19 |
500 | Fr.0.36852 | Fr.184.26 |
1,000 | Fr.0.35515 | Fr.355.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.34104 | Fr.852.60 |
Unit Price without VAT: | Fr.0.73000 |
---|---|
Unit Price with VAT: | Fr.0.78913 |