VL6180XV0NR/1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 8,710
Unit Price: Fr.3.38000
Datasheet
VL6180XV0NR/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VL6180XV0NR/1
VL6180XV0NR/1
Getting Started with STM32LF Discovery Kit IoT Node

VL6180XV0NR/1

DigiKey Part Number
497-14702-2-ND - Tape & Reel (TR)
497-14702-1-ND - Cut Tape (CT)
497-14702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL6180XV0NR/1
Description
SENSOR OPTICAL 10-40CM I2C
Customer Reference
Detailed Description
Optical Sensor 0 ~ 24.41" (0 ~ 62cm) I2C Output
Datasheet
 Datasheet
EDA/CAD Models
VL6180XV0NR/1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensing Distance
0 ~ 24.41" (0 ~ 62cm)
Output Type
I2C
Voltage - Supply
2.6V ~ 3V
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes