VN750-B5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1,727
Unit Price: Fr.2.53000
Datasheet
Power Switch/Driver 1:1 N-Channel 6A P2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN750-B5

DigiKey Part Number
497-2701-5-ND
Manufacturer
Manufacturer Product Number
VN750-B5
Description
IC PWR DRIVER N-CHAN 1:1 P2PAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A P2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
60mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
P2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types