Similar
Similar
Similar
Similar
Similar
Similar

VND10N06-E | |
|---|---|
DigiKey Part Number | 497-19739-ND |
Manufacturer | |
Manufacturer Product Number | VND10N06-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | VND10N06-E Models |
Category | Interface On/Off |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 6A |
Packaging Tube | Rds On (Typ) 150mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package DPAK |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS118DATMA1 | Infineon Technologies | 2,925 | BTS118DATMA1CT-ND | Fr.1.57000 | Similar |
| BTS134DATMA1 | Infineon Technologies | 7,505 | BTS134DATMA1CT-ND | Fr.1.65000 | Similar |
| BTS142DATMA1 | Infineon Technologies | 6,719 | BTS142DATMA1CT-ND | Fr.1.94000 | Similar |
| BTS3028SDLATMA1 | Infineon Technologies | 49,515 | BTS3028SDLATMA1CT-ND | Fr.2.13000 | Similar |
| BTS3104SDRATMA1 | Infineon Technologies | 9,424 | BTS3104SDRATMA1CT-ND | Fr.1.41000 | Similar |


