VND5004DSP30-E is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
Power Switch/Driver 1:1 N-Channel 70A MultiPowerSO-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5004DSP30-E

DigiKey Part Number
VND5004DSP30-E-ND
Manufacturer
Manufacturer Product Number
VND5004DSP30-E
Description
IC PWR SWITCH N-CH MULTIPWRSO-30
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 70A MultiPowerSO-30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
70A
Rds On (Typ)
4mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
MultiPowerSO-30
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types