
VND7040AJTR | |
|---|---|
DigiKey Part Number | 497-15857-2-ND - Tape & Reel (TR) 497-15857-1-ND - Cut Tape (CT) 497-15857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7040AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND7040AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.94000 | Fr.1.94 |
| 10 | Fr.1.44500 | Fr.14.45 |
| 25 | Fr.1.32000 | Fr.33.00 |
| 100 | Fr.1.18230 | Fr.118.23 |
| 250 | Fr.1.11668 | Fr.279.17 |
| 500 | Fr.1.07710 | Fr.538.55 |
| 1,000 | Fr.1.04455 | Fr.1,044.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.01018 | Fr.2,525.45 |
| 5,000 | Fr.0.98947 | Fr.4,947.35 |
| 7,500 | Fr.0.97910 | Fr.7,343.25 |
| Unit Price without VAT: | Fr.1.94000 |
|---|---|
| Unit Price with VAT: | Fr.2.09714 |

