
VNI8200XP | |
|---|---|
DigiKey Part Number | 497-19750-ND |
Manufacturer | |
Manufacturer Product Number | VNI8200XP |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | VNI8200XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 110mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.62000 | Fr.7.62 |
| 10 | Fr.5.93700 | Fr.59.37 |
| 49 | Fr.5.27000 | Fr.258.23 |
| 147 | Fr.4.95537 | Fr.728.44 |
| 294 | Fr.4.80139 | Fr.1,411.61 |
| 539 | Fr.4.68924 | Fr.2,527.50 |
| 1,029 | Fr.4.58887 | Fr.4,721.95 |
| Unit Price without VAT: | Fr.7.62000 |
|---|---|
| Unit Price with VAT: | Fr.8.23722 |



