SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNN3NV04PTR-E

DigiKey Part Number
497-13077-2-ND - Tape & Reel (TR)
497-13077-1-ND - Cut Tape (CT)
497-13077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNN3NV04PTR-E
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
VNN3NV04PTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
120mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,574
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.60000Fr.1.60
10Fr.1.02300Fr.10.23
100Fr.0.69110Fr.69.11
500Fr.0.54890Fr.274.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.43085Fr.430.85
2,000Fr.0.43003Fr.860.06
3,000Fr.0.42310Fr.1,269.30
5,000Fr.0.42120Fr.2,106.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.60000
Unit Price with VAT:Fr.1.72960