X00619MA2AL2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1,160
Unit Price: Fr.0.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.22759
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.22759
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.22759
Datasheet

Similar


Littelfuse Inc.
In Stock: 661
Unit Price: Fr.0.88000
Datasheet
TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X00619MA2AL2

DigiKey Part Number
497-11010-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
X00619MA2AL2
Description
SCR 600V 800MA TO-92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
X00619MA2AL2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.35 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000Fr.0.06178Fr.741.36
Unit Price without VAT:Fr.0.06178
Unit Price with VAT:Fr.0.06678