Z0103DN 5AA4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.38589
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: Fr.0.08343
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,908
Unit Price: Fr.0.83000
Datasheet

Similar


WeEn Semiconductors
In Stock: 22,039
Unit Price: Fr.0.50000
Datasheet
SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0103DN 5AA4

DigiKey Part Number
Z0103DN5AA4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0103DN 5AA4
Description
TRIAC SENS GATE 400V 1A SOT223
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 1 A Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
7 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes